Reference Only

6VM4C

AC Power Entry Modules 6A IEC - .110 FASTON UNFLTRD SNAP IN MNT.

Manufacturer:

Mfr Part:
6VM4C

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionNot Switched
FilteredNot Filtered
FusedYes
Current Rating6 A
Voltage Rating100 VAC
Mounting StylePanel Mount
Termination StyleQuick Connect
Filter TypeEMI/RFI Filter
SeriesM
ComplianceUL
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Part # Aliases3-6609128-4

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 28 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 144 / Multiples: 144)
Quantity Unit PriceExt. Price
$35.01$5,041.44
Need more?