Reference Only

6VDK1

Obsolete
Power Line Filters 6A FASTON-FASTN1/4" FLANGE MOUNT

Manufacturer:

Mfr Part:
6VDK1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter TypeEMI/RFI Filter
Voltage Rating250 VAC
Current Rating6 A
Mounting StyleChassis Mount
Termination StyleScrew
Leakage Current700 uA
SeriesDK (1-20 Amp, Enhanced K)
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA; VDE
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases6609034-5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?