Reference Only

6VAQ3

Power Line Filters 6A WIRE-WIRE LEAD FLANGE MOUNT

Manufacturer:

Mfr Part:
6VAQ3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter TypeEMI/RFI Filter
Voltage Rating250 VAC
Current Rating6 A
Mounting StyleChassis Mount
Termination StyleIEC 320 C14
Leakage Current1.2 mA
SeriesAQ (3-6 Amp)
ComplianceUL
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases6609057-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?