Reference Only
6PCV-02
Obsolete
Barrier Terminal Blocks TRI-BARRIER 2 POS
Datasheet
6PCV-02 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Barrier Terminal Blocks | |
| Product | Barrier Terminal Blocks | |
| Number of Positions | 24 Position | |
| Pitch | 9.53 mm | |
| Type | Tri-Barrier, Open Bottom with Standoffs with Mounting Ears | |
| Mounting Style | Open End Position | |
| Series | #6 Series Tri-Barrier | |
| Mounting Angle | Right Angle | |
| Product Type | Barrier Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Part # Aliases | 3-1437652-9 3-1437652-5 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?