Reference Only
6KESS1BFPW
Power Line Filters KES 6A 1S SPADE WYE 520VAC 50HZ.
Datasheet
6KESS1BFPW DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | 3-Phase EMI/EMC Filter | |
| Voltage Rating | 520 VAC | |
| Current Rating | 6 A | |
| Mounting Style | Chassis Mount | |
| Termination Style | Faston | |
| Leakage Current | 3 mA | |
| Operating Frequency | 50 Hz, 60 Hz | |
| Compliance | UL; CSA | |
| Height | 39 mm | |
| Length | 85 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Width | 51 mm | |
| Part # Aliases | 4-1609966-2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?