Reference Only

6KESS1AFPW

Power Line Filters KES 6A 1S SPADE WYE 440VAC 50HZ.

Manufacturer:

Mfr Part:
6KESS1AFPW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type3-Phase EMI/EMC Filter
Voltage Rating440 VAC
Current Rating6 A
Mounting StyleChassis Mount
Termination StyleFaston
Leakage Current3 mA
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA
Height39 mm
Length85 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width51 mm
Part # Aliases1-1609966-2

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 50 / Multiples: 1)
Quantity Unit PriceExt. Price
$72.99$3,649.50
Need more?