Reference Only

6KEMS10BFPD

Power Line Filters KEM 6A 1S HIGH PER SP DELTA 520 VAC.

Manufacturer:

Mfr Part:
6KEMS10BFPD

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type3-Phase Superior Performance EMI Filter
Voltage Rating520 VAC
Current Rating6 A
Mounting StyleChassis Mount
Termination StyleQuick Connect, Screw
Leakage Current18 mA
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA
Height65 mm
Length122 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width100 mm
Part # Aliases4-1609967-0

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

Technical Resources

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 15 / Multiples: 15)
Quantity Unit PriceExt. Price
$117.34$1,760.10
$117.30$3,519.00
$114.94$6,896.40
$113.82$11,951.10
Need more?