Reference Only
6ESB1
Power Line Filters 6A 250V LOW LEAKAGE SPADE TERM.
Datasheet
6ESB1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power Line Filters | |
| Filter Type | RFI Line Filter | |
| Voltage Rating | 250 VAC, 250 VDC | |
| Current Rating | 6 A | |
| Mounting Style | PCB Mount | |
| Termination Style | Spade Terminal | |
| Series | SB | |
| Compliance | UL; CSA; VDE | |
| Product Type | Power Line Filters | |
| Subcategory | Power Condition | |
| Part # Aliases | 1-1609034-1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8532250000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 80 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.30 | $1,384.00 | |
| $16.05 | $1,926.00 | |
| $15.79 | $4,421.20 | |
| $15.61 | $8,117.20 |
Need more?