Reference Only

6EOP

Power Line Filters 6A PCB MOUNT.

Manufacturer:

Mfr Part:
6EOP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Voltage Rating250 VAC
Current Rating6 A
Mounting StyleThrough Hole
Termination StyleSpade Terminal
Leakage Current500 uA
SeriesEOP
Operating Frequency50 Hz
ComplianceUL; CSA; VDE
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases6609064-3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameTriphenyl phosphate (TPP) (115-86-6)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 150 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.12$2,268.00
$14.68$3,670.00
$14.51$7,255.00
Need more?