Reference Only

6EJHP

End of Life
AC Power Entry Modules 6A IEC-PCB MOUNT PRNTD CIRC MOUNT

Manufacturer:

Mfr Part:
6EJHP

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryAC Power Entry Modules
ProductInlets
Switch FunctionNot Switched
FilteredFiltered
FusedNo
Current Rating6 A
Voltage Rating250 VAC
Mounting StylePanel Mount
Termination StyleSolder Pin
Connector TypeIEC-320 C-14
Filter TypeStandard
SeriesEHJ
ComplianceUL; CSA; VDE
Product TypeAC Power Entry Modules
SubcategoryPower Entry
Part # Aliases1-6609008-1

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?