Reference Only

696024-2

Obsolete
Terminals TERMINAL PG SPR SPD 12-10 10

Manufacturer:

Mfr Part:
696024-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryTerminals
ProductScrew Terminals
TypeSpade
InsulationInsulated
Stud / Tab Size# 8
Wire Gauge Min16 AWG
Wire Gauge Max14 AWG
ColorBlue
Contact PlatingTin
SeriesPLASTI-GRIP
TradenamePLASTI-GRIP
PackagingReel
Insulation MaterialPolyvinyl Chloride (PVC)
MaterialCopper
Product TypeTerminals
SubcategoryTerminals
Voltage Rating600 VAC

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536909599
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?