Reference Only

6828317-1

Obsolete
Fiber Optic Cable Assemblies C/A 2.0MM RISER XG AQUA LC DUP

Manufacturer:

Mfr Part:
6828317-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity Divested
Product CategoryFiber Optic Cable Assemblies
ModeMultimode
Port TypeDuplex
ApplicationRiser
Connector End ALC
Connector End BLC
Cable TypeTwin Zip
Fiber DiameterOM3 50/125 Micron
Cable Length1 m
Number of Fibers2 Fiber
Ferrule MaterialCeramic
Jacket ColorBlue (Aqua)
Jacket MaterialOFNR
Cable Diameter2 mm x 4.2 mm
Description/FunctionMultimode, ceramic ferrule, 50/125 XG (OM3) fiber type
FeaturesMultimode, ceramic ferrule, 50/125 XG (OM3) fiber type
Insertion Loss0.25 dB
Mounting AngleStraight, Straight
Product TypeFiber Optic Cable Assemblies
SubcategoryFiber Optic
Part # AliasesEB5734-000

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8544700000
TARIC8544700000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?