Reference Only
6828095-2
Fiber Optic Connectors CO KIT, LC, SM, SIM TIGHT BULK.
Datasheet
6828095-2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fiber Optic Connectors | |
| Product | LC Connectors | |
| Port Type | Simplex | |
| Mode | Singlemode | |
| Color | Blue | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 200 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $20.78 | $4,156.00 | |
| $20.67 | $10,335.00 |
Need more?