Reference Only

6766496-1

Obsolete
Heavy Duty Power Connectors PIN R/A 6 POW 250VAC

Manufacturer:

Mfr Part:
6766496-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHeavy Duty Power Connectors
ProductPlugs
Current Rating35 A
Number of Positions60 Position
Termination StyleSolder
Voltage Rating250 V
Insert / Contact GenderPin (Male)
Housing MaterialThermoplastic (TP)
Contact PlatingGold
Contact MaterialBrass Alloy
PackagingTray
TradenameELCON
Flammability RatingUL 94 V-0
Housing ColorBlack
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
Number of Power Positions6 Position
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?