Reference Only
6754485-4
Obsolete
Fiber Optic Connectors Kit Connector Light Crimp Plus LC MM
Datasheet
6754485-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity Divested | |
| Product Category | Fiber Optic Connectors | |
| Product | LC Connectors | |
| Port Type | Duplex | |
| Mode | Multimode | |
| Fiber Diameter | 50 um, 125 um | |
| Color | Aqua Blue | |
| Packaging | Tray | |
| Body Material | Thermoplastic | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9001100030 |
| TARIC | 8536700090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?