Reference Only
6754274-7
Fiber Optic Cable Assemblies
Datasheet
6754274-7 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fiber Optic Cable Assemblies | |
| Mode | Multimode | |
| Cable Type | CLT-12 | |
| Fiber Diameter | OM2 50/125 Micron | |
| Cable Length | 21.34 m | |
| Number of Fibers | 12 Fiber | |
| Ferrule Material | Thermoplastic | |
| Cable Diameter | 7.8 mm | |
| Insertion Loss | 0.75 dB | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?