Reference Only
673825-000
Coaxial Cables
Datasheet
673825-000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Coaxial Cables | |
| RG Type | RG-400 | |
| Impedance | 50 Ohms | |
| Wire Gauge - AWG | 20 AWG | |
| Outside Diameter | 4.47 mm (0.176 in) | |
| Conductor Material | Silver Plated Copper | |
| Jacket Material | Fluorinated Ethylene Propylene (FEP) | |
| Stranding | 19 x 32 | |
| Product Type | Coaxial Cables | |
| Subcategory | Cable | |
| Voltage Rating | 1 kV |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?