Reference Only
6695133-1
Obsolete
Fiber Optic Cable Assemblies
Datasheet
6695133-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Fiber Optic Cable Assemblies | |
| Mode | Multimode | |
| Connector End A | SC/PC Adapter | |
| Connector End B | MPO Adapter | |
| Fiber Diameter | OM3 50/125 Micron | |
| Number of Fibers | 12 Fiber | |
| Jacket Material | Low Smoke Zero Halogen (LSZH) | |
| Description/Function | Multimode, protective cap, 12 port MPO-12xSC/PC | |
| Features | Multimode, protective cap, 12 port MPO-12xSC/PC | |
| Insertion Loss | 1.02 dB | |
| Mounting Angle | 45 deg, Straight | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 8544700000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?