Reference Only

66564-2

Standard Circular Contacts III+ PIN 24-20 TIN-LEAD STRIP.

Manufacturer:

Mfr Part:
66564-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Circular Contacts
Contact GenderPin (Male)
Current Rating13 A
Contact Size16
Contact MaterialBrass
Wire Gauge24 AWG to 20 AWG
Termination StyleCrimp
Contact PlatingTin
Contact TypeStamped and Formed
SeriesMultimate Type III+
PackagingReel
Product TypeStandard Circular Contacts
SubcategoryCircular Connectors
TradenameMultimate

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.34$4,080.00
Need more?