Reference Only
6651810-1
Heavy Duty Power Connectors 294-0091-01100= SA CONN SKT.
Datasheet
6651810-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Elcon Drawer | |
| Product | Connectors | |
| Current Rating | 100 A | |
| Number of Positions | 24 Position | |
| Termination Style | Crimp | |
| Housing Material | Thermoplastic (TP) | |
| Tradename | ELCON | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 32 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.68 | $917.76 | |
| $27.31 | $1,365.50 | |
| $26.01 | $2,601.00 | |
| $24.38 | $6,095.00 |
Need more?