Reference Only
6648499-1
Obsolete
Heavy Duty Power Connectors M MODULE,PIN DOMINO,EXT THD
Datasheet
6648499-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Domino | |
| Product | Connectors | |
| Current Rating | 125 A | |
| Number of Positions | 2 Position | |
| Termination Style | Threaded Bolt | |
| Voltage Rating | 250 V | |
| Thread Size | 1/4-20 | |
| Packaging | Bulk | |
| Tradename | ELCON | |
| Contact Gender | Pin (Male) | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?