
6645262-1
Hard Metric Connectors 2MM H.M. TYPE "C" PIN ASSY, L..
Datasheet
6645262-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Packaging | Tube | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 315 / Multiples: 315)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.30 | $1,354.50 | |
| $4.20 | $2,646.00 | |
| $4.00 | $5,040.00 | |
| $3.92 | $9,878.40 |
Need more?