Reference Only

6645141-1

Hard Metric Connectors 2MM H.M. 8 + 2 ROW TYPE "F" PI.

Manufacturer:

Mfr Part:
6645141-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHard Metric Connectors
ProductHeaders
Number of Rows10 Row
Number of Positions110 Position
Mounting StylePCB
Mounting AngleVertical
SeriesZ-Pack HM
PackagingTube
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
TradenameZ-Pack

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tube

(Minimum: 720 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.36$4,579.20
Need more?