Reference Only

6643281-1

Power to the Board STD DIP R/A PIN SLDR NO-LK 11.93MM.

Manufacturer:

Mfr Part:
6643281-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating35 A
Voltage Rating250 VAC
Number of Positions1 Position
Mounting StyleThrough Hole
Termination StyleSolder Pin
Pitch2.54 mm
Maximum Operating Temperature+ 105 C
SeriesICCON
PackagingTray
Contact MaterialCopper Alloy
Contact PlatingSilver
Housing ColorBlack
Housing MaterialThermoplastic
Minimum Operating Temperature- 40 C
Mounting AngleRight
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 7 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 640 / Multiples: 1)
Quantity Unit PriceExt. Price
$6.96$4,454.40
Need more?