Reference Only

6643275-1

Power to the Board STD DIP R/A PIN CMPLT NO-LK 11.93MM.

Manufacturer:

Mfr Part:
6643275-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating35 A
Voltage Rating250 V
Number of Positions1 Position
Mounting StyleThrough Hole
Termination StylePress Fit
Housing MaterialThermoplastic
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 9 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 420 / Multiples: 420)
Quantity Unit PriceExt. Price
$10.26$4,309.20
$9.60$8,064.00
$9.37$11,806.20
Need more?