Reference Only
6643228-1
Power to the Board SNGL POLE PWR CONN W/OUT LOCKING
Datasheet
6643228-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Power to the Board | |
| Product Type | Power to the Board | |
| Contact Gender | Pin (Male) | |
| Current Rating | 35 A | |
| Voltage Rating | 250 V | |
| Number of Positions | 1 Position | |
| Mounting Style | Through Hole | |
| Termination Style | Press Fit | |
| Packaging | Tray | |
| Housing Material | Thermoplastic | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?