Reference Only

6609075-9

Obsolete
Power Line Filters EMI/RFI Filters and Accessories

Manufacturer:

Mfr Part:
6609075-9

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter TypeDC Filter
Voltage Rating125 VDC
Current Rating15 A
Mounting StylePanel Mount
SeriesDA (1-20 Amp)
ComplianceVDE
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases15DAFP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?