Reference Only

6609064-1

Power Line Filters EMI/RFI Filters and Accessories.

Manufacturer:

Mfr Part:
6609064-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type1-Phase General Purpose Filter
Voltage Rating250 VAC
Current Rating1 A
Mounting StylePCB Mount
Termination StyleSolder
Leakage Current380 uA
SeriesEOP (1-10 Amp)
ComplianceUL
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases1EOP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 150 / Multiples: 150)
Quantity Unit PriceExt. Price
$16.90$2,535.00
$15.86$9,516.00
Need more?