Reference Only

6609063-1

EMI Filter Circuits .

Manufacturer:

Mfr Part:
6609063-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryEMI Filter Circuits
Voltage Rating250 VAC
Current Rating6 A
Termination StyleSolder Pin
ComplianceUL; CSA; VDE
Filter Type1-Phase General Purpose Filter
Leakage Current700 uA
Mounting StyleThrough Hole
Operating Frequency50 Hz, 60 Hz
Product TypeEMI Filter Circuits
SubcategoryFilters
Part # Aliases1EBP

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameTriphenyl phosphate (TPP) (115-86-6)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 25 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 486 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.35$12,320.10
Need more?