Reference Only

6609034-8

Power Line Filters EMI/RFI Filters and Accessories

Manufacturer:

Mfr Part:
6609034-8

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type1-Phase General Purpose Filter
Voltage Rating250 VAC
Current Rating10 A
Mounting StyleChassis Mount
Leakage Current700 uA
SeriesDK (1-20 Amp, Enhanced K)
ComplianceUL
Product TypePower Line Filters
SubcategoryPower Condition

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?