Reference Only

6609032-7

Power Line Filters EMI/RFI Filters and Accessories.

Manufacturer:

Mfr Part:
6609032-7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type1-Phase General Purpose Filter
Voltage Rating250 VAC
Current Rating3 A
Mounting StyleChassis Mount
Termination StyleScrew
Leakage Current700 uA
SeriesR (1-20 Amp)
Operating Frequency50 Hz, 60 Hz
ComplianceUL; CSA; VDE
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases3VR7

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 17 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 64 / Multiples: 1)
Quantity Unit PriceExt. Price
$27.09$1,733.76
$26.63$2,769.52
Need more?