Reference Only

6609031-2

Power Line Filters EMI/RFI Filters and Accessories.

Manufacturer:

Mfr Part:
6609031-2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower Line Filters
Filter Type1-Phase General Purpose Filter
Voltage Rating250 VAC
Current Rating1 A
Mounting StyleChassis Mount
Leakage Current360 uA
SeriesR (1-20 Amp)
ComplianceUL
Product TypePower Line Filters
SubcategoryPower Condition
Part # Aliases1ER3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8548909099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 45 / Multiples: 45)
Quantity Unit PriceExt. Price
$31.03$1,396.35
$30.99$2,789.10
$29.53$7,973.10
Need more?