Reference Only
6605711-1
Obsolete
Modular Connectors / Ethernet Connectors 1X1 MAG45(TM)7N2ET 714, G/Y R
Datasheet
6605711-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Configuration | 1x1 | |
| Gender | Jack (Female) | |
| Mounting Angle | Right Angle | |
| Number of Ports | 1 Port | |
| Number of Positions | 8 Position | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Shielding | Shielded | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Termination Style | Through Hole | |
| Type | Magnetic Jack | |
| USOC Codes | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?