Reference Only
6605708-1
Obsolete
Modular Connectors / Ethernet Connectors 1X1 MAG45 TM 7N2 714 CAP
Datasheet
6605708-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Configuration | 1x1 | |
| Gender | Jack (Female) | |
| Number of Ports | 1 Port | |
| Packaging | Tray | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors | |
| Type | Magnetic Jack | |
| USOC Codes | RJ45 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?