Reference Only

6588878-4

Obsolete
Fiber Optic Connectors MTRJ SEC JACK KIT 6PCK 62.5/125

Manufacturer:

Mfr Part:
6588878-4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity Divested
Product CategoryFiber Optic Connectors
ProductMT-RJ Connectors
ModeMultimode
Fiber Diameter62.5 um, 125 um
ColorBlue
Body MaterialThermoplastic, Glass Filled
FeaturesKit includes 2 actuator keys, one fiber guide, one icon labeling; no boots included
Product TypeFiber Optic Connectors
SubcategoryFiber Optic

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS9001100030
TARIC8536700090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?