Reference Only
6565199-1
FFC & FPC Connectors TC-ZIF HDR ASSY 260P
Datasheet
6565199-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | FFC & FPC Connectors | |
| Product | Connectors | |
| Number of Positions | 260 Position | |
| Pitch | 0.8 mm | |
| Contact Plating | Gold | |
| Packaging | Reel | |
| Actuation Type | ZIF | |
| Contact Material | Copper | |
| Housing Material | Zinc | |
| Product Type | FFC & FPC Connectors | |
| Subcategory | FFC & FPC Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?