Reference Only
650992-5
DIN 41612 Connectors 096 ENHNCD EURO RCPT AP ASSY.
Datasheet
650992-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | DIN 41612 Connectors | |
| Product | Receptacles | |
| Number of Positions | 96 Position | |
| Number of Rows | 3 Row | |
| Pitch | 2.54 mm | |
| Type | Type C | |
| Termination Style | Press Fit | |
| Mounting Angle | Straight | |
| Current Rating | 1.5 A | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Packaging | Bulk | |
| Housing Material | Thermoplastic Polyester | |
| Product Type | DIN 41612 Connectors | |
| Rows Loaded | A | |
| Subcategory | Backplane Connectors | |
| Tail Length | 4.83 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?