Reference Only

650956-5

DIN 41612 Connectors Type C Receptacle 64 Position.

Manufacturer:

Mfr Part:
650956-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIN 41612 Connectors
ProductReceptacles
Number of Positions64 Position
Number of Rows3 Row
Pitch2.54 mm
TypeType C
Termination StyleSolder Pin
Mounting AngleStraight
Current Rating1.5 A
Contact PlatingGold
Contact MaterialPhosphor Bronze
Series650956
PackagingBulk
Housing MaterialPolyester
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.72$2,232.00
$3.18$3,243.60
$3.17$7,988.40
Need more?