Reference Only

650948-5

DIN 41612 Connectors Type C Pin Header 48 Position.

Manufacturer:

Mfr Part:
650948-5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryDIN 41612 Connectors
ProductPlugs
Number of Positions48 Position
Number of Rows3 Row
Pitch2.54 mm
TypeType C
Termination StyleSolder Pin
Mounting AngleRight Angle
Current Rating1.5 A
Contact PlatingGold
Contact MaterialBrass
Series650948
PackagingTray
Product TypeDIN 41612 Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 600 / Multiples: 1)
Quantity Unit PriceExt. Price
$2.87$1,722.00
$2.60$2,652.00
$2.56$6,451.20
Need more?