Reference Only

650707-1

Obsolete
Standard Card Edge Connectors CARD EDGE CONN .05SP

Manufacturer:

Mfr Part:
650707-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryStandard Card Edge Connectors
Number of Positions101 Position
Pitch2.54 mm
Mounting StyleThrough Hole
Contact PlatingGold
Series650707
Contact MaterialPhosphor Bronze
Housing MaterialThermoplastic
Product TypeStandard Card Edge Connectors
SubcategoryCard Edge Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?