Reference Only
64T3
End of Life
Switch Hardware 16MM RECT LNS SET ORANGE CAP
Datasheet
64T3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Switch Hardware | |
| Type | Lens | |
| For Use With | Limit Switches | |
| Designed for | Command Series | |
| Termination Style | Solder | |
| Series | Command | |
| Color | Orange | |
| Features | Lens sets include button, diffuser and cap | |
| Illumination Color | Orange | |
| Mounting Style | Panel Mount | |
| Product Type | Switch Hardware | |
| Subcategory | Switch Accessories | |
| Part # Aliases | 8-1437569-6 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509033 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?