Reference Only
64AA0.04-9 SMD
Obsolete
Photodiodes 64 Element APD Array for NIR Detection
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Photodiodes | |
| Dark Current | 300 pA | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 20 C | |
| Moisture Sensitive | Yes | |
| Mounting Style | SMD/SMT | |
| Packaging | Bulk | |
| Package / Case | BGA-68 | |
| Peak Wavelength | 905 nm | |
| Product Type | Photodiodes | |
| Product | Avalanche Photodiode Arrays | |
| Responsivity | 60 A/W | |
| Rise Time | 2 ns | |
| Series | APD Array | |
| Subcategory | Optical Detectors & Sensors | |
| Vr - Reverse Voltage | 200 V | |
| Part # Aliases | 50130701 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541491050 |
| TARIC | 8541409090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?