Reference Only

647676-9

Power to the Board 3.96 EP HDR ASSY 9P R/A.

Manufacturer:

Mfr Part:
647676-9

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating7.5 A
Voltage Rating250 VAC
Number of Positions9 Position
Mounting StyleThrough Hole
Termination StyleSolder
Pitch3.96 mm
Maximum Operating Temperature+ 105 C
ProductHeaders
PackagingBulk
TradenameEconomy Power
Contact MaterialBrass
Contact PlatingTin
Housing ColorWhite
Housing MaterialNylon
Minimum Operating Temperature- 25 C
Mounting AngleRight Angle
Number of Rows1 Row
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?