Reference Only

646478-7

Hard Metric Connectors 2MM H.M.,"A" SHROUD 4.9MM.

Manufacturer:

Mfr Part:
646478-7

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHard Metric Connectors
ProductShrouds
Number of Rows5 Row
Number of Positions154 Position
SeriesZ-Pack HM
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
TradenameZ-Pack

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,280 / Multiples: 1,280)
Quantity Unit PriceExt. Price
$4.24$5,427.20
$4.11$10,521.60
Need more?