Reference Only
646478-5
Hard Metric Connectors SHROUD TYPE A.
Datasheet
646478-5 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Hard Metric Connectors | |
| Product | Shrouds | |
| Number of Rows | 5 Row | |
| Number of Positions | 154 Position | |
| Mounting Angle | Vertical | |
| Series | Z-Pack HM | |
| Type | Type A | |
| Packaging | Tray | |
| Housing Color | Gray | |
| Housing Material | Polyester (PCT) | |
| Pitch | 2 mm | |
| Product Type | Hard Metric Connectors | |
| Subcategory | Backplane Connectors | |
| Tradename | Z-Pack |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1,280 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.31 | $4,236.80 |
Need more?