Reference Only

646457-1

Obsolete
Hard Metric Connectors 88P 2MM

Manufacturer:

Mfr Part:
646457-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHard Metric Connectors
ProductHeaders
Number of Rows8 Row
Number of Positions88 Position
Mounting StyleThrough Hole
Termination StylePress Fit
Contact PlatingGold
Pitch2 mm
SeriesZ-Pack HM
PackagingTube
Contact MaterialPhosphor Bronze
Housing ColorGray
Housing MaterialPolyester (PCT)
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
TradenameZ-Pack

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tube

Pricing not available for this package type
Need pricing?