Reference Only

646356-1

Obsolete
Hard Metric Connectors 2MM PCB CONNECTOR

Manufacturer:

Mfr Part:
646356-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHard Metric Connectors
ProductHeaders
Number of Rows10 Row
Number of Positions220 Position
Mounting StyleThrough Hole
Termination StylePress Fit
Contact PlatingGold
SeriesZ-Pack HM
Contact MaterialPhosphor Bronze
Housing ColorGray
Housing MaterialPolyester
Pitch2 mm
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors
TradenameZ-Pack

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?