Reference Only

646352-1

Obsolete
Hard Metric Connectors 2MM T-A REC 8R 17 AP

Manufacturer:

Mfr Part:
646352-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryHard Metric Connectors
ProductReceptacles
Number of Rows8 Row
Number of Positions176 Position
Mounting StyleThrough Hole
Termination StylePress Fit
Contact PlatingGold
SeriesZ-PACK HM
Contact MaterialPhosphor Bronze
Housing ColorGray
Housing MaterialPolyester
Pitch2 mm
Product TypeHard Metric Connectors
SubcategoryBackplane Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?