Reference Only

6450810-1

Power to the Board 4ACP/48S/12HDP MBXLE VERT HEADER.

Manufacturer:

Mfr Part:
6450810-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Number of Positions16 Power, 48 Signal
Termination StyleSolder
Pitch2.54 mm
SeriesXL
Contact MaterialCopper Alloy
Contact PlatingGold
Housing MaterialThermoplastic
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?