Reference Only

6450230-1

Power to the Board R/A HDR 5P+24S+1M+6P.

Manufacturer:

Mfr Part:
6450230-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTE Connectivity
Product CategoryPower to the Board
Product TypePower to the Board
Contact GenderPin (Male)
Current Rating42 A
Voltage Rating60 V, 200 V
Number of Positions10 Power, 24 Signal
Mounting StyleThrough Hole
Termination StyleSolder Pin
Pitch6.35 mm, 2.54 mm
SeriesXL
PackagingTray
Contact MaterialCopper Alloy, High Conductivity
Contact PlatingGold
Housing MaterialThermoplastic
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 1,056 / Multiples: 1,056)
Quantity Unit PriceExt. Price
$12.36$13,052.16
Need more?